ept 401-55101-51

EPT Colibri® 0.50mm SMT Plug 8mm Stack Connector
$ 10.541
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 401-55101-51.

Toby Electronics

Datasheet15 pages11 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+601%

Related Parts

Mezzanine Connector, Header, 0.5 mm, 2 Rows, 50 Contacts, Surface Mount, Brass
Rubber shell terminal, Micro-Fit 3.0 crimp terminal, male, 24-20AWG
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 14 Contacts, Surface Mount Straight, Milli-Grid 87832
TE Connectivity5120527-1
Mezzanine Connector, Header, 1 mm, 2 Rows, 64 Contacts, Surface Mount, Phosphor Bronze
TE Connectivity5177986-1
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
TE Connectivity5179031-5
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of ept 401-55101-51 provided by its distributors.

EPT Colibri® 0.50mm SMT Plug 8mm Stack Connector
Stacking Board Connector, 8Mm Height, Colibri Series, Plug, 0.5 Mm, 220, Surface Mount Rohs Compliant: Yes |Ept 401-55101-51
CONN, STACKING, PLUG, 8MM, 220POS, 0.5MM; Product Range: Colibri Series; No. of Contacts: 220Contacts; Gender: Plug; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plati
Positions = 220 / Rows = 2 / Pitch mm = 0.5 / Contact Gender = Plug / Gender = Plug / Termination Type = Solder Terminal / Mounting Type = SMD / Body Orientation = Straight / Housing Material = Liquid-Crystal Polymer (LCP) / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating mA = 500 / Voltage Rating VAC = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG