ept 244-22300-15

Card Edge & Backplane Connector, Backplane, Receptacle, 110, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 244-22300-15
$ 6.615
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-22300-15.

element14 APAC

Datasheet1 page18 years ago

Inventory History

3 month trend:
+86.84%

Related Parts

TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5223008-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,5 ROW,30WAY
TE Connectivity5352115-1
Conn Hard Metric Receptacle 55 POS 2mm Press Fit RA Through Hole
Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip

Descriptions

Descriptions of ept 244-22300-15 provided by its distributors.

Card Edge & Backplane Connector, Backplane, Receptacle, 110, 2 Mm, Press Fit Rohs Compliant: Yes |Ept 244-22300-15
FEMALE, PRESS FIT, TYPE B22, CL2, 110WAY; Product Range:-; No. of Contacts:110Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:2mm; Contact Material:Bronze; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019); Card Edge / Backplane Connector Type:Backplane; Connector Type:Backplane; Contact Termination:Press Fit Right Angle; Lead Spacing:2mm
Gender = Socket / Orientation = Straight / Contacts = 110 / Rows = 5 / Contact Position = Top / Termination Type = Press-Fit / Pitch mm = 2 / Contact Material = Bronze / Contact Plating = Gold / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = hm2.0

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG