ept 244-21300-15

Female connector, 125 pole, pitch 2 mm, straight, 244-21300-15
$ 6.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 244-21300-15.

Newark

Datasheet1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity5100161-1
2mm 5 55P Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5223008-1
Z-PACK SERIES 2MM PITCH FUTUREBUS+ BACKPLANE CONN, FEMALE, RIGHT ANGLE,5 ROW,30WAY
TE Connectivity5352115-1
Conn Hard Metric Receptacle 55 POS 2mm Press Fit RA Through Hole
Board Connector, 110 Contact(S), 6 Row(S), Female, Right Angle, Press Fit Terminal, Receptacle
Power to the Board 5.00 mm PowerStrip/30 A Signal/Power Combo Socket Strip

Descriptions

Descriptions of ept 244-21300-15 provided by its distributors.

Female connector, 125 pole, pitch 2 mm, straight, 244-21300-15
FEMALE, PRESS FIT, TYPE B25, CL2, 125WAY; Product Range: -; No. of Contacts: 125Contacts; Pitch Spacing: 2mm; Gender: Receptacle; Contact Termination Type: Press Fit; No. of Rows: 5Rows; Row Pitch: 2mm; Contact Material: Bronze;
Gender = Socket / Orientation = Straight / Contacts = 125 / Rows = 5 / Contact Position = Top / Termination Type = Press-Fit / Pitch mm = 2 / Contact Material = Bronze / Contact Plating = Gold / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = hm2.0

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 244-21300-15.