ept 243-11010-15

Male connector, 110 pole, pitch 2 mm, straight, 243-11010-15
$ 4.08
Datasheet

Price and Stock

DistributorSKUMinPkg
PSC Electronics243-11010-157
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 243-11010-15.

element14 APAC

Datasheet1 page18 years ago

Burklin Elektronik

Related Parts

TE Connectivity5100159-1
Conn Hard Metric Header 55 POS 2mm Press-Fit ST Through Hole Tube
TE Connectivity100525-3
Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
TE Connectivity5188232-1
Conn Hard Metric PL 55 POS 2mm Press Fit ST Thru-Hole Tube
Pin Header, Board-to-Board, 2 mm, 5 Rows, 25 Contacts, Through Hole, TMMH Series, Unshrouded
Pin Header, Board-to-Board, 2 mm, 5 Rows, 25 Contacts, Through Hole, TMMH Series, Unshrouded
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Terminal Strip

Descriptions

Descriptions of ept 243-11010-15 provided by its distributors.

Male connector, 110 pole, pitch 2 mm, straight, 243-11010-15
Board Connector, 110 Contact(S), 5 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal, Locking, Receptacle |Ept 243-11010-15
HM 2.0 M TYPE A25 110P.II PDNI; Connector Type:Hard Metric (HM); Row Pitch:2mm; Pitch Spacing:2mm; No. of Contacts:110; Gender:Plug; Contact Termination:Press Fit Vertical; No. of Rows:5; Contact Plating:Gold; Contact Material:Bronze; SVHC:No SVHC (18-Jun-2012); Connector Type:Stacking; Contact Material:Bronze; Contact Plating:Gold over Nickel; Lead Spacing:2mm; No. of Ways:110; Termination Method:Press Fit

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG