Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 100525-3

Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
$ 1.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 100525-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+0.37%

CAD Models

Download TE Connectivity 100525-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.148
$ 1.115
$ 1.115
Stock
324,462
193,141
193,141
Authorized Distributors
6
6
6

Supply Chain

Country of OriginJapan
Introduction Date2011-04-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity106137-2
Connector Accessories Shroud Plug 110 POS Glass Filled Polyester Gray
TE Connectivity / AMP352011-2
Z-Pack/B Shrd.133P. Rohs Compliant: Yes |Te Connectivity Amp 352011-2
Amphenol Communications Solutions88960-101LF
Board Connector, 8 Contact(S), 4 Row(S), Male, Straight, Press Fit Terminal, Locking, White
Amphenol Communications Solutions70232-116LF
Board Connector, 24 Contact(S), 4 Row(S), Male, Straight, 0.079 Inch Pitch, Press Fit Terminal,
Amphenol88951-161LF
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking
Card Edge Connector, 64 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder

Descriptions

Descriptions of TE Connectivity 100525-3 provided by its distributors.

Connector Accessories Coding Key Straight Glass Filled Polyamide 6/6 Brown Bag
Z-PACK 2MM HM MISCE, Z-PACK M.CODING KEY | TE Connectivity 100525-3
Connector Accessory, Coding Item, Glass Filled Polyamide66
2mm Hard Metric Contacts and Accessories (Z-PACK 2mm HM)
Connector Accessories Plug Coding Key Nut Brown
Hard Metric Connectors HDR CODE KEY B-PLANE HM
Board to Board & Mezzanine Connectors
Accessory Type:Coding Key; For Use With:Backplane Connectors; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 100525-3.
CONN ACC PLG CODING KEY NUT BROWN
CONN CODING MALE KEY Z-PACK 2MM
Z-PACK M.CODING KEY Connector Hardware Accessory Type: Coding Key Primary Product Color: Nut Brown Primary Product Material: Polyamide 6.6 GF Operating Temperature (Max): 257 °F Operating Temperature (Max): 125 °C Coding Key Nut Brown | Connector Hardware | Part Number: 100525-3 | Internal Number: 100525-3 | Polyamide 6.6 GF | TE Connectivity | Z-PACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100525-3.