ept 116-40054

Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole Tube
$ 5.137
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 116-40054.

Newark

Datasheet0 pages0 years ago
Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download ept 116-40054 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity5650868-4
Conn DIN 41612 F 48 POS 2.54mm Solder RA Thru-Hole Package
TE Connectivity5535070-4
Conn DIN 41612 Receptacle 48 POS 2.54mm Solder ST Through Hole
TE Connectivity5650956-5
Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions86093968114755V1LF
DIN Headers & Receptacles, Backplane Connector, Standard Receptacle

Descriptions

Descriptions of ept 116-40054 provided by its distributors.

Conn DIN 41612 F 64 POS 2.54mm Solder RA Thru-Hole Tube
FEM TYPE R 3MM 64PINS SOLDR 90
Female, Solder, Type R, Cl2, R/A,64Way; Product Range:Type R Series; No. Of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + C; Contact Plating:-; Contact Material:-; No. Of Mating Rohs Compliant: Yes |Ept 116-40054

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG