ept 112-40064

Conn DIN 41612 F 64 POS Solder ST Thru-Hole Box
$ 14.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 112-40064.

Newark

Datasheet2 pages10 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-19.12%

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09030963214
Female connector, type C, 96 pole, pitch 2.54 mm, crimp connection, straight, 09030963214
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole

Descriptions

Descriptions of ept 112-40064 provided by its distributors.

Conn DIN 41612 F 64 POS Solder ST Thru-Hole Box
Female, Solder, Ty G, Cl2, 64Way, 4,5Mm; Product Range:Type G Series; No. Of Contacts:64Contacts; Gender:Receptacle; Pitch Spacing:5.08Mm; No. Of Rows:4 Row; Rows Loaded:Z + B + D + F; Contact Plating:-; Contact Material:-; No. Of Rohs Compliant: Yes |Ept 112-40064
Gender = Socket / Type = G / Class = C2 / Poles = 64 / Pitch mm = 5.08 / Rows = 4 / Rows Loaded = z + b + d + f / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG