TE Connectivity 5535089-5

Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
$ 4.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5535089-5.

JRH Electronics

Datasheet5 pages2 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+10.37%

CAD Models

Download TE Connectivity 5535089-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.236
$ 4.616
Stock
33,744
15,818
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold
Housing Material
Polymer
Polyester

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity5650963-4
Din 41612 Connector, Type C Series; |Te Connectivity Amp 5650963-4.
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535090-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
Amphenol Communications Solutions86093968114755V1LF
Amphenol Communications Solutions DIN41612 Connector, Type C, 96 Pos, 3 Row, Receptacle, Solder
Amphenol Communications Solutions86093968114745V1LF
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle
Amphenol Communications Solutions86093968114765V1LF
Amphenol 86093968114765V1LF DIN 41612 Connector 96P Style C Female

Descriptions

Descriptions of TE Connectivity 5535089-5 provided by its distributors.

Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
CONN, RECT, EUROCARD, PCB SOCKET,96 CONT, SOLDER, SH-SZ C,0.1" PIN-SPNG, STRAIGHT
Conn, Din41612, Rcpt, 96Pos, 2.54Mm; Product Range:-; No. Of Contacts:96Contacts; Gender:Receptacle; Pitch Spacing:2.54Mm; No. Of Rows:3 Row; Rows Loaded:A + B + C; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 5535089-5.
ASSEMBLY,RECEPTACLE,EUROCARD,T Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .098 in Termination Post & Tail Length: 2.49 mm Centerline (Pitch): .1 in Receptacle Board-to-Board .098" 2.49 mm | Eurocard Connector | Part Number: 5535089-5 | Internal Number: 5535089-5 | .1" | TE Connectivity | EUROCARD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5535089-5.