ept 109-40015

Conn DIN 41612 M 32 POS 5.08mm Solder ST Thru-Hole Box
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 109-40015. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 109-40015.

element14 APAC

Datasheet2 pages18 years ago

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Related Parts

HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09231486921
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Amphenol Communications Solutions86093967113755ELF
CONN; RECT; DIN 41612; HEADER; 96 POS; STYLE C; RT ANGLE; CLASS II, 3MM TAIL

Descriptions

Descriptions of ept 109-40015 provided by its distributors.

Conn DIN 41612 M 32 POS 5.08mm Solder ST Thru-Hole Box
Male connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, straight, 109-40015
CONNECTOR, F32M ZD 3 MM DS GERADE II; Connector Type:DIN41612; Gender:Plug; Ways, No. of:32; Lead Spacing:5.08mm; No. of Mating Cycles:400; Termination Method:Solder; Rows, No. of:3; Rows Loaded:a + b

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG