ept 109-40014

Male connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, angled, tin-plated, 109-40014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 109-40014.

element14 APAC

Datasheet2 pages18 years ago

Farnell

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity5650948-5
DIN 41612 Connectors; 5650948-5; TE CONNECTIVITY; Right Angle; 2.54 mm; Solder; Through Hole
TE Connectivity5650479-5
Conn DIN 41612 M 48 POS 2.54mm Solder ST Thru-Hole Package
TE Connectivity5650478-5
DIN 41612 Connector, Eurocard Type 1/2C, 48 Contacts, Plug, 2.54 mm, 3 Row, a + b + c
HARTING Elektronik09231486921
48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
HARTING Elektronik09031326921
Board Connector, 176 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
Amphenol Communications Solutions86093967113755ELF
2.54mm 3 -55℃~+125℃ Bend-in Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of ept 109-40014 provided by its distributors.

Male connector, type F, 32 pole, z-d, pitch 5.08 mm, solder pin, angled, tin-plated, 109-40014
Connectors according to DIN 41612 / IEC 60603-2
F32M Zd 3 Mm Ds 90Ii; Pitch Spacing:5.08Mm; No. Of Contacts:32; Gender:plug; No. Of Rows:3; Rows Loaded:z + D; Contact Termination:through Hole Right Angle; Contact Material:-; Contact Plating:-; No. Of Mating Cycles:400; Svhc:no Rohs Compliant: Yes
MALE, SOLDER, TYPE F, CL2, R/A, 32WAY; Product Range:-; No. of Contacts:32Contacts; Gender:Plug; Pitch Spacing:5.08mm; No. of Rows:3 Row; Rows Loaded:z + d; Contact Plating:-; Contact Material:-; No. of Mating Cycles:400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG