Gender = Socket / Type = C / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = Wire Mount / Termination Type = IDC / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400