ept 104-40075

Conn Backplane RCP 96 POS 2.54mm Solder ST Thru-Hole Tube
$ 11.783
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ept 104-40075.

Newark

Datasheet2 pages10 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity5650868-4
TE Connectivity 5650868-4 DIN 41612 Connector Female Unshrouded 48 Contacts
HARTING Elektronik09062483201
BACKPLANE CONNECTOR, 48 POSITION, 3 ROW, CRIMP TERMINATION, DIN 41612 SERIES
HARTING Elektronik09030963214
Female connector, type C, 96 pole, pitch 2.54 mm, crimp connection, straight, 09030963214
HARTING Elektronik09032966825
CONN, RECT, INDUSTRIAL, CABLE SOCKET,96 CONT, SOLDER, SH-SZ C, BACKPLANE, STRAIGHT,2A
TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole

Descriptions

Descriptions of ept 104-40075 provided by its distributors.

Conn Backplane RCP 96 POS 2.54mm Solder ST Thru-Hole Tube
Din 41612 Pcb Connector, Receptacle, 96 Way; Rango De Producto:Serie Type C; Género:Receptáculo Eléctrico; Núm. De Contactos:96; Espaciado, Paso:2.54Mm; Filas Cargadas:A + B + C; Núm. De Filas:3; Contacto, Material:- |Ept 104-40075
FEMALE, SOLER, TYPE C, CL2, 96WAY; Product Range: Type C Series; No. of Contacts: 96Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 3 Row; Rows Loaded: a + b + c; Contact Plating: -; Contact Material: -; No. of
Gender = Socket / Type = C / Class = C2 / Poles = 96 / Pitch mm = 2.54 / Rows = 3 / Rows Loaded = a + b + c / Mounting Type = PCB / Termination Type = Solder Terminal / Orientation = Straight / Contact Material = Copper Alloy / Current Rating A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Mating Cycles = 400

Manufacturer Aliases

ept has several brands around the world that distributors may use as alternate names. ept may also be known as the following names:

  • EPT GMBH
  • ept connectors
  • EPT USA INC
  • ELECTRONIC PRECISION TECHNOLOGY
  • EPT BATTERY
  • ept GmBH & Co. KG