Epson SG-615P 7.3728MC3:ROHS

SG-615P Series 7.3728 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 7.3728MC3:ROHS.

Future Electronics

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2012-12-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

CMOS/TTL Output Clock Oscillator, 1.025MHz Min, 26MHz Max, 8MHz Nom
CTS ComponentsMXO45T-2C-7M3728
TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray
1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
CMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
CMOS Output Clock Oscillator, 7.3728MHz Nom
CTS ComponentsMXO45HST-2C-8M0000
TH Crystal Oscillator 8MHz 5V 50pF 4-Pin Metal DIP Tray

Descriptions

Descriptions of Epson SG-615P 7.3728MC3:ROHS provided by its distributors.

SG-615P Series 7.3728 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
CMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
SMD XTAL OSC MHZ (O/E) 250TR
OSC 7.3728 MHZ 5.0V SMD
XTAL OSC XO 7.3728MHZ CMOS TTL
SG-615P 7.3728MC3: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 7.3728MC3 ROHS
  • SG-615P 7.3728MC3: ROHS
  • SG-615P7.3728MC3:ROHS
  • SG-615P7.3728MC3ROHS
  • SG615P 7.3728MC3: ROHS
  • SG615P 7.3728MC3:ROHS