TXC 7W-7.3728MBC-T

CMOS Output Clock Oscillator, 7.3728MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TXC 7W-7.3728MBC-T.

IHS

Datasheet1 page10 years ago

Newark

TXC SCT

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Oscillator XO 7.3728MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
Oscillator XO 8MHz ±100ppm 15pF HCMOS/TTL 60% 3.3V 4-Pin SMD T/R
CMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
SG-615P Series 7.3728 MHz 5 V ±100 ppm -20° to 70°C Surface Mount Oscillator
ECS InternationalECS-100A-073
Crystal Clock Oscillator 7.3MHz 14-Pin Metal DIP
CTS ComponentsMXO45T-2C-7M3728
TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray

Descriptions

Descriptions of TXC 7W-7.3728MBC-T provided by its distributors.

CMOS Output Clock Oscillator, 7.3728MHz Nom
OSCILLATOR, 7.3728MHZ, 7 X 5MM, CMOS
XTAL OSC XO 7.3728MHZ CMOS SMD
振荡器, CMOS, 7.3728MHZ, 3.3V, SMD;
Oscillator, Cmos, 7.3728Mhz, 3.3V, Smd; Frequency Nom:7.3728Mhz; Frequency Stability +/-:100Ppm; Oscillator Case:Smd, 7Mm X 5Mm; Supply Voltage Nom:3.3V; Product Range:7W Series; Operating Temperature Min:-40°C; Frequency:7.3728Mhzrohs Compliant: Yes |Txc 7W-7.3728MBC-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC Stock
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY