Epson SG-51P 7.3728MC:ROHS

CMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-51P 7.3728MC:ROHS.

IHS

Datasheet0 pages0 years ago

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2014-07-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CTS ComponentsMXO45T-2C-7M3728
TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray
CTS ComponentsMXO45HS-2C-7M3728
HCMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
Oscillator XO 8MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
CMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
ECS InternationalECS-2100AX-073.7
Oscillator XO 7.3728MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Thru-Hole Tube

Descriptions

Descriptions of Epson SG-51P 7.3728MC:ROHS provided by its distributors.

CMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 7.3728MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-51P 7.3728MC: ROHS
  • SG-51P7.3728MC:ROHS
  • SG51P 7.3728MC:ROHS