Epson SG-531P 8.0000MC:ROHS

1/2 Size Xtal Osc Mhz 4 Pin (o/e)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-531P 8.0000MC:ROHS.

Epson

Datasheet3 pages11 years ago

Related Parts

CTS ComponentsMXO45HS2C8M0000
HCMOS/TTL Output Clock Oscillator, 8MHz Nom
CMOS/TTL Output Clock Oscillator, 1.025MHz Min, 26MHz Max, 8MHz Nom
Oscillator XO 8MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
CTS ComponentsMXO45T-2C-7M3728
TH Crystal Oscillator 7.3728MHz 5V 50pF 4-Pin Metal DIP Tray
CMOS/TTL Output Clock Oscillator, 7.3728MHz Nom
ECS InternationalECS-2100AX-080
TH Crystal Oscillator 8MHz 5V 50pF 4-Pin DIP

Descriptions

Descriptions of Epson SG-531P 8.0000MC:ROHS provided by its distributors.

1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 8.0000MHZ CMOS TTL
SG-531P 8.0000MC: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-531P 8.0000MC: ROHS
  • SG-531P8.0000MC:ROHS