Epson SG-531P 3.6864MC:ROHS

Oscillator XO 3.6864MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-531P 3.6864MC:ROHS.

Epson

Datasheet3 pages11 years ago

Arrow.cn

Related Parts

CMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
CTS ComponentsMXO45T-2C-3M6864
HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
Oscillator XO 4MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
CMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
ECS InternationalECS-2100AX-036
Oscillator XO 3.6864MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
ECS InternationalECS-2100A-036
Oscillator XO 3.6864MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Bulk

Descriptions

Descriptions of Epson SG-531P 3.6864MC:ROHS provided by its distributors.

Oscillator XO 3.6864MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
1/2 SIZE XTAL OSC MHZ 4 PIN (O/E)
XTAL OSC XO 3.6864MHZ CMOS TTL

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-531P 3.6864MC ROHS
  • SG-531P 3.6864MC: ROHS
  • SG-531P3.6864MC:ROHS
  • SG531P 3.6864MC:ROHS
  • SG531P3.6864MC:ROHS