Epson SG-615P 3.6864MC0:ROHS

CMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson SG-615P 3.6864MC0:ROHS.

Future Electronics

Datasheet3 pages11 years ago

IHS

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Thailand
Introduction Date2013-02-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-07-15
LTD Date2023-06-30

Related Parts

Oscillator XO 3.6864MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
5V Enable/Disable 4-SOJ, 5.08mm pitch CMOS, TTL Oscillator
Oscillator XO 4MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin SMD T/R
CTS ComponentsMXO45T-2C-3M6864
HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
Oscillator XO 3.6864MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
Oscillator XO 4MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R

Descriptions

Descriptions of Epson SG-615P 3.6864MC0:ROHS provided by its distributors.

CMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
SMD XTAL OSC MHZ (O/E) 1K TR
XTAL OSC XO 3.6864MHZ CMOS TTL
SG-615P 3.6864MC0: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • SG-615P 3.6864MC0 ROHS
  • SG-615P 3.6864MC0: ROHS
  • SG-615P3.6864MC0: ROHS
  • SG-615P3.6864MC0:ROHS
  • SG615P 3.6864MC0:ROHS