What’s new: Find the right parts faster with our redesigned experience

Learn more

ECS International ECS-2100AX-036

Oscillator XO 3.6864MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
$ 1.854
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ECS International ECS-2100AX-036.

IHS

Datasheet1 page20 years ago

Master Electronics

Inventory History

3 month trend:
-0.96%

CAD Models

Download ECS International ECS-2100AX-036 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-12-28
Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

CTS ComponentsMXO45T-2C-3M6864
HCMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
Oscillator XO 3.6864MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk
CTS ComponentsMXO45-2C-4M0000
Oscillator XO 4MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube
Oscillator XO 3.6864MHz ±100ppm CMOS 60% 3.3V 4-Pin SMD T/R
CMOS/TTL Output Clock Oscillator, 3.6864MHz Nom
Oscillator XO 4MHz ±100ppm 50pF CMOS/TTL 60% 5V 4-Pin PDIP Thru-Hole Bulk

Descriptions

Descriptions of ECS International ECS-2100AX-036 provided by its distributors.

Oscillator XO 3.6864MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
TH Crystal Oscillator 3.6864MHz 5V 50pF 4-Pin DIP
HCMOS/TTL Output Clock Oscillator, 3.6MHz Nom
XTAL OSC XO 3.6864MHZ HCMOS TTL

Manufacturer Aliases

ECS International has several brands around the world that distributors may use as alternate names. ECS International may also be known as the following names:

  • ECS
  • ECS Inc
  • ECS Inc International
  • ECS INTL
  • ECS INC INTERNATIONA
  • ELITEGROUP COMPUTER
  • ECS International Inc
  • ECS INC (VA)
  • ECS INCORPORATED INTERNATIONAL
  • ECS Semiconductor
  • ECSINT
  • ELECTRONIC CONNECTOR SERVICE INC
  • ECS INTERN
  • ECS Inc International - Crystals
  • RXD/ECS INC
  • CALIBER ELECTRONICS INC
  • ECS IND
  • ECS Internaal Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECS2100AX036