EPIC Connectors H-Q-5-KIT

Rectangular Power Connector, Top Entry, Epic Hbs Series, Crimp, Plug, Receptacle, 5, Pin, Socket Rohs Compliant: Yes...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for H-Q-5-KIT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for EPIC Connectors H-Q-5-KIT.

Newark

Datasheet3 pages21 years ago

Related Parts

TE Connectivity172159-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172160-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480705-0
Connector, Soft Shell; Universal MATE-N-LOK; 6; Receptacle (Cap); Nylon; 19 A
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of EPIC Connectors H-Q-5-KIT provided by its distributors.

Rectangular Power Connector, Top Entry, Epic Hbs Series, Crimp, Plug, Receptacle, 5, Pin, Socket Rohs Compliant: Yes |Epic H-Q-5-KIT
CONNECTOR KIT, TOP ENTRY, HQ5; No. of Contacts: 5Contacts; Product Range: EPIC HBS Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: -; Gender: Plug, Receptacle; Contact Gender: Pin, Socke

Manufacturer Aliases

EPIC Connectors has several brands around the world that distributors may use as alternate names. EPIC Connectors may also be known as the following names:

  • EPIC
  • Epic Contact
  • Lapp EPIC