TE Connectivity 1-480705-0

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480705-0.

IHS

Datasheet7 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
-1.09%

CAD Models

Download TE Connectivity 1-480705-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity926682-3
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1-1971775-3
CONN, RECT, RECEPT, 6 POS, 2 ROW, POWER TRIPLE LOCK, PANEL MNT, 2X3, PBT, KEY A
TE Connectivity770086-1
Connector, Shell; 250 VAC; 13 A (Max.); 6; Receptacle; Nylon; Natural; Matrix
Connector Housing, Receptacle, 6 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural
Connector Housing, Receptacle, 5 Contacts, 1 Row, 5.08 mm, 3001 Series, Nylon, KK 508, Natural

Descriptions

Descriptions of TE Connectivity 1-480705-0 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 6; Receptacle (Cap); Nylon; 19 A
1-480705-0 AMP Connector Universal MATE-N-LOK Product Line, Plug Housing, Pin or Socket used, 6 Position. Same as 1-480705
HOUSING, RCPT, DUAL ROW, 6 WAY, NYLON; Product Range: Universal MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 6.35mm; For Use With: Universal MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2019);
06P UMNL CAP HSG NATL Number of Positions: 6 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Panel Ampseal Header | 6 Cap Housing Crimp | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-0480705-0
  • 1-480705-0.