EPCOS B82725A2103N001

POWER LINE CHOKE General Purpose Inductor, 1800uH, 30%, 1 Element, Ferrite-Core
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82725A2103N001.

Burklin Elektronik

Datasheet7 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Arrow Electronics

Inventory History

3 month trend:
-19.35%

CAD Models

Download EPCOS B82725A2103N001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityEH20-1.5-02-1M8
Eh20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EH20-1.5-02-1M8
TE ConnectivityRN142-6-02
COMMON-MODE CURRENT COMPENSATED CHOKE Single Phase EMI Filter, 250V, 50/60HzHz
TE ConnectivityEV20-1.5-02-1M8
Ev20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EV20-1.5-02-1M8
Wurth Elektronik744862018
WE-TFC Common Mode Power Line Choke
Common-Mode Choke 1.8mH 1A 340mOhm -30% to 50% Radial Leaded
Box Tin (Sn) - with Nickel (Ni) barrier 2 e3 Common Mode Choke 6A 2.3Ohm 10kHz 31.3mm

Descriptions

Descriptions of EPCOS B82725A2103N001 provided by its distributors.

POWER LINE CHOKE General Purpose Inductor, 1800uH, 30%, 1 Element, Ferrite-Core
Ind Current Compensated Choke 1.8mH 30% Ferrite 10A Pin
CHOKE, COMMON MODE, 2X1.8MH, 10.0A; Inductance:1.8mH; Inductance Tolerance:± 30%; DC Resistance Max:0.02ohm; DC Current Rating:10A; Core Material:Ferrite; Inductor Case Style:Through Hole; No. of Pins:4; Lead Spacing:30mm; SVHC:No SVHC (20-Jun-2011); Approval Category:VDE565-2; Climatic Category:40/125/56; Core Material:Ferrite; DC Current Max:10A; External Depth:42.4mm; External Length / Height:25.0mm; External Width:44.0mm; Flammability Rating:UL94V-0; Inductor Type:Common / Asymmetrical; Package / Case:PCB Mount; Resistance:14mohm; Row Pitch:20mm; Tolerance +:30%; Tolerance -:30%; Voltage Rating VAC:250V

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82725-A2103-N1
  • B82725A2103N 1
  • B82725A2103N1
  • B82725A2103N1.