EPCOS B82464G4105M000

Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.34A 2.2Ohm DCR Automotive T/R
$ 0.745
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82464G4105M000.

IHS

Datasheet9 pages6 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+40.72%

CAD Models

Download EPCOS B82464G4105M000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-11-21
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-07-31
LTD Date2027-01-31

Related Parts

Wurth Elektronik74404084102
WE-LQS SERIES TYPE 8040 SHIELDED WIRE-WOUND SMD INDUCTOR 1 MH MOULDED 360MA IDC
TAIYO YUDENNS10145T102MNA
Inductor Power Shielded Wirewound 1mH 20% 100KHz 320mA 3.096Ohm DCR T/R
Inductor Power Shielded Wirewound 1000uH 20% 1KHz 90Q-Factor Ferrite 0.33A 2.37Ohm DCR T/R
Inductor Power Shielded Wirewound 1mH 20% 100KHz Ferrite 250mA 2.736Ohm DCR Blister T/R
Wurth Elektronik74404064102
POWER INDUCTOR General Purpose Inductor, 1000uH, 10%, 1 Element, SMD, 2424
Wurth Elektronik74404063102
Power Inductor, 1Mh, Semishielded, 0.22A Rohs Compliant: Yes |Würth Elektronik 74404063102

Descriptions

Descriptions of EPCOS B82464G4105M000 provided by its distributors.

Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.34A 2.2Ohm DCR Automotive T/R
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4141
Inductors from EPCOS include SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers.
INDUCTOR, POWER, 10X10, 1000UH; Inductance:1mH; Inductance Tolerance:± 20%; DC Resistance Max:2.2ohm; DC Current Rating:340mA; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:0.34A; External Depth:10.4mm; External Length / Height:4.8mm; External Width:10.4mm; Inductance Measurement Frequency:0.1MHz; Inductor Type:Power Inductor; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:10 x 10; Reel Quantity:750; Resistance:2.2ohm; Resonant Frequency:1.8MHz; Tape Width:16mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82464-G4105-M
  • B82464G4105M
  • B82464G4105M.