EPCOS B82111E0000C025

VHF Choke Wirewound 100uH 20% 100KHz Ferrite 1A 0.65Ohm DCR AXL T/R
$ 0.649
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82111E0000C025.

IHS

Datasheet7 pages27 years ago
Datasheet7 pages27 years ago

Newark

EPCOS

Future Electronics

Farnell

Inventory History

3 month trend:
-75.00%

CAD Models

Download EPCOS B82111E0000C025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.649
$ 0.649
Stock
17,546
17,546
Authorized Distributors
3
3
Inductance
100 µH
100 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
650 mΩ
650 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-06-30

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 0.9A 0.552Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.05A T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 14Q-Factor Ferrite 1.25A 0.3Ohm DCR T/R
TAIYO YUDENNR10050T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.2717Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 336mOhm DCR
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Power Inductors - SMD FIXED IND 100UH 1.2A 280 MOHM
TAIYO YUDENNS10145T101MNV
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.1A 0.276Ohm DCR Automotive T/R

Descriptions

Descriptions of EPCOS B82111E0000C025 provided by its distributors.

VHF Choke Wirewound 100uH 20% 100KHz Ferrite 1A 0.65Ohm DCR AXL T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant Axial WIRE (Type) Inductor 500V 125C 55MHz 650mOhm
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core
Inductor, axial Dimensions ø x L: 6.5 x 26 mm Temperature range: -55 ... 125 °C Carrier material: Ferrite IEC-climate category: 55/125/56 Tolerance: ±20% DC resistance: 0.65 Ohm Rated voltage: 500 VAC Self-resonant frequency: 55 MHz ø d: 0.8 mm
INDUCTOR, AXIAL, 100UH; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.65ohm; DC Current Rating:1A; Core Material:Ferrite; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Approval Category:VDE565-2; Body Diameter:6.5mm; Climatic Category:55/125/56; Core Material:Ferrite; DC Current Max:1A; External Length / Height:26mm; Inductor Type:Choke; Package / Case:Axial; Resistance:0.65ohm; Resonant Frequency:55MHz; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:500V; Voltage Rating VDC:500V
Inductors from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Chokes for Data and Signal Lines. SMT Inductors, SMT Power Inductors, Transponder Coils, ISDN Transformers, xDSL Transformers, DC/DC Converters, RF Transformers and SMT Current Sense Transformers are also included. EMC Filters include Filters for Shielded Rooms, Feedthrough Capacitors and Filters and SineFormer EMC Filters

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B82111-E-C25
  • B82111E C 25
  • B82111E C25
  • B82111E-C25
  • B82111EC25