Bourns PM3340-101M-RC

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
$ 0.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3340-101M-RC.

IHS

Datasheet4 pages8 years ago

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-09-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 100KHz 40Q-Factor Ferrite 1.3A 0.27Ohm DCR T/R
TAIYO YUDENNR10050T101M
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.2A 0.2717Ohm DCR T/R
TAIYO YUDENNS10145T101MNA
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.25A 0.24Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.3A 228mOhm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.4A 0.17Ohm DCR 4949 T/R
FIXED IND 100UH 1.3A 240MOHM SMD / 100 µH Shielded Drum Core, Wirewound Inductor 1.3 A 240mOhm Nonstandard

Descriptions

Descriptions of Bourns PM3340-101M-RC provided by its distributors.

General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 5140
Ind Power Bobbin Core 100uH 20% 100KHz Ferrite 1.2A T/R
Power Inductor (SMD), 100 uH, ± 20%, 1.2 A, Unshielded, 2.5 A, 13mm x 10.2mm x 11.5mm
Inductor, Un-Shielded, 100Uh, 2.5A, Smd; Rango De Producto:Serie Pm3340; Inductancia:100Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:No Apantallado; Resistencia Dc Máx.:0.22Ohm; Corriente Rms (Irms):1.2A |Bourns Jw Miller PM3340-101M-RC
INDUCTOR, SMD, 100UH, 1.2A; Inductance:100µH; Inductance Tolerance:± 20%; DC Resistance Max:0.22ohm; DC Current Rating:1.2A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.6mm; SVHC:No SVHC (15-Dec-2010); External Depth:10.2mm; External Length / Height:11.5mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:2.5A; Temperature Operating Min:-55°C; Test Frequency:0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3340-101M-RC.