EPCOS B72660M0271K072

CU Series Metal OxideVaristor 95pF 10A; Clamping 710V; Varistor 430V 4032 Case
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72660M0271K072.

IHS

Datasheet23 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Verical

Inventory History

3 month trend:
+22.54%

CAD Models

Download EPCOS B72660M0271K072 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
VARISTOR 430V 1.2KA DISC 7MM / 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
SMD Disk Varistors Ceramic transient voltage suppressors
LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
LittelfuseV275LT4P
LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
LittelfuseV275LS4P
LA Series 369 V 275 V RMS 710 V Clamp 1200 A 80 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of EPCOS B72660M0271K072 provided by its distributors.

CU Series Metal OxideVaristor 95pF 10A; Clamping 710V; Varistor 430V 4032 Case
430V 1.2KA 1 387V 473V 350V 275V 21J 95pF@1kHz 4032 10.2mm*8mm*4.5mm
Var MLV 275VAC/350VDC 1200A 430V 4032 SMD J-Lead Automotive T/R
SMD Disk Varistors, Max. Operating Voltage [AC]=275Vrms, Max. Surge Current Imax(8/20μs,1time)=1200A
TVS Varistor, 275 VAC, 350 VDC, B726 Standard, 710 V, 4032 [10080 Metric], Metal Oxide Varistor (MOV)
VARISTOR 430V 1.2KA 2SMD JLEAD / 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (10080 Metric)
Varistors 350Vdc 1200A 21000mJ 250mW CU4032K275G2
350V 275V 430V SMD,10.2x8mm Varistors ROHS
VARISTOR 430V 1.2KA 2SMD JLEAD
Varistor, Mov, 710V, 4032; Voltage Rating Vac:275V; Voltage Rating Vdc:350V; Product Range:B726; Clamping Voltage Vc Max:710V; Varistor Case Style:4032 [10080 Metric]; Peak Surge Current @ 8/20Μs:1.2Ka; Operating Temperature Max:85°Crohs Compliant: Yes |EPCOS (TDK) B72660M0271K072
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 8 / Voltage Rating V = 275 / Rated Current kA = 1.2 / Length mm = 10.2 / Height mm = 4.5 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN