EPCOS B72660M271K72

SMD Disk Varistors Ceramic transient voltage suppressors
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72660M271K72.

element14 APAC

Datasheet0 pages0 years ago

Newark

Future Electronics

Arrow Electronics

Jameco

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Radial Leaded, Metal Oxide Varistor (MOV)
VARISTOR 430V 1.2KA DISC 7MM / 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Varistors; TDK; B72207S0271K111; 710 V; 350 V; Radial, Through Hole; 95 pF
LittelfuseV275LA4P
VARISTOR, CIRCUIT PROTECT, 275VAC/369VDC, 710V, 10A, METAL OXIDE, 80PF, RADIAL
LittelfuseV275LT4P
LA Series 369 VDC 275 V RMS 710 V Clamp 1200 A 80 pF Radial Lead Varistor
LittelfuseV275LS4P
LA Series 369 V 275 V RMS 710 V Clamp 1200 A 80 pF Radial Metal Oxide Varistor

Descriptions

Descriptions of EPCOS B72660M271K72 provided by its distributors.

SMD Disk Varistors Ceramic transient voltage suppressors
SMD Varistor Temperature range: -40 ... 85 °C Dimensions: 10.2 x 8.0 x 4.5 mm Construction form: 4032 IEC-climate category: 55/85/56 Direct voltage max.: 350 V Surge current: 1200 A
VARISTOR, 4032, 21.0J, 275VAC; Series:B726; Clamping Voltage Vc Max:710V; Peak Energy (10/1000uS):21J; Voltage Rating VDC:350V; Voltage Rating VAC:275V; Operating Temperature Range:-40°C to +85°C; Approval Category:UL, CSA; Body Diameter:9mm; Capacitance:95pF; Clamping Voltage @ 8/20µs Max:710V; External Length / Height:11.5mm; Lead Length:30mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:4032; Peak Pulse Current IPP @ 8/20µs:1200A; Suppressor Type:Varistor; Surge Current:1.2kA; Transient Energy:21J; Varistor Voltage:430V; Varistor Voltage @ 1mA:430V; Varistor Voltage @ 1mA:387V; Varistor Voltage @ 1mA Max:473V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72660-M271-K72
  • B72660M 271K 72
  • B72660M271K72.
  • CU 4032K275G2
  • CU-4032K275G2
  • CU4032K275G2