EPCOS B72214S0621K101

Bulk 2 Through Hole VARISTOR TVS Varistor 1.65kV 50A 14mm 10%
$ 0.362
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0621K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

Inventory History

3 month trend:
+23.76%

CAD Models

Download EPCOS B72214S0621K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.362
$ 0.906
Stock
216,803
88,761
Authorized Distributors
6
6
Resistance
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Metal
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
10 %
-
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

B722 Series 825 V 625 Vrms 1650 V Clamp 4500 A 200 pF StandarD Leaded Varistor
RESISTOR, VOLTAGE DEPENDENT, 895V, 140J, THROUGH HOLE MOUNT, RADIAL LEADED
Varistors; BOURNS; MOV-14D102K; 1.65 kV; 825 V; Radial, Through Hole; 200 pF
PanasonicERZE10A911
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A911 Varistor
2475V 0.6W 180pF@1kHz 329J 1200V 940V 1350V 4500A Radial Leaded Varistors ROHS
PanasonicERZ-VGAD112
Znr Mov Transient/Surgeabsorbers, typed Rohs Compliant: Yes |Panasonic ERZ-VGAD112

Descriptions

Descriptions of EPCOS B72214S0621K101 provided by its distributors.

Bulk 2 Through Hole VARISTOR TVS Varistor 1.65kV 50A 14mm 10%
1KV 4.5KA 1 900V 1.1KV 825V 625V 130J 200pF@1kHz 7.5mm*19mm
Var MOV 625VAC/825VDC 4500A 1000V Radial Automotive Bulk
Varistor, radial, VV 1 kV, 4500 A, 825 V (DC), 625 V (AC), ±10 %, 0.6 VA (AC), 130 J, B72214S0621K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=625Vrms, Max. Surge Current Imax(8/20μs,1time)=4500A
900V~1100V Radial Leaded Varistors ROHS
825V 625V 1kV Plugin Varistors ROHS
Varistor, 130J, Through Hole Mount
VDR 14mm DC=825V CL=1650V 130J
VARISTOR 1000V 4.5KA DISC 14MM
Varistor, Mov, 1.65Kv, Disc 15.5Mm; Voltage Rating Vac:625V; Voltage Rating V Dc:825V; Product Range:B722 Standard Series; Clamping Voltage Vc Max:1.65Kv; Varistor Case Style:-; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Rohs Compliant: Yes |EPCOS (TDK) B72214S0621K101
Diameter mm = 14 / Voltage Rating - DC V = 825 / Voltage Rating - AC V = 625 / Width mm = 15.5 / Length mm = 44 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 7.5 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN