Bourns MOV-14D102K

Varistors; BOURNS; MOV-14D102K; 1.65 kV; 825 V; Radial, Through Hole; 200 pF
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D102K.

IHS

Datasheet7 pages3 years ago

element14 APAC

TME

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-41.67%

CAD Models

Download Bourns MOV-14D102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

1815V 0.6W 240pF@1kHz 213J 895V 680V 990V 4500A Radial Leaded Varistors ROHS
PanasonicERZE10A911
Varistor [Panasonic Automotive & Industrial Systems] ERZE10A911 Varistor
PanasonicERZ-E10A751
Varistor 750V 4.5kA 1 675V 825V 615V 460V 140J 250pF@1kHz TH 8.6mm × 8.6mm × 16mm
PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
910V 4.5KA 1 819V 1.001KV 745V 550V 175J 220pF@1kHz Plugins Through hole mounting 22mm(height)
Varistor, Metal Oxide, 780V, 14Mm, 10%; |Bourns, Inc. MOV-14D781KTR

Descriptions

Descriptions of Bourns MOV-14D102K provided by its distributors.

Varistors; BOURNS; MOV-14D102K; 1.65 kV; 825 V; Radial, Through Hole; 200 pF
1650V 0.6W 264pF@1kHz 190J 825V 625V 900V 4500A Radial Leaded Varistors ROHS
Var MOV 625VAC/825VDC 4500A 1000V Thru-Hole Radial Bulk
1KV 4.5KA 1 900V 1.1KV 825V 625V 190J 200pF@1kHz Through hole mounting
Varistor, Metal Oxide, 1000V, 14Mm, 10%; |Bourns, Inc. MOV-14D102K
TVS Varistor, 625 VAC, 825 VDC, MOV-14DxxxK, 1.65 kV, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
1.65kV 825V 625V 1kV Plugin Varistors ROHS
Varistor, 190J, Through Hole Mount
VARISTOR, METAL OXIDE, 1000V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.65kV; Voltage Rating V DC:18V; Voltage Rating V AC:625V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D102K