Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MOV-14D152K

1.2KV 4.5KA 1 1.08KV 1.32KV 990V 750V 337J 150pF@1kHz Through hole mounting 22mm(height)
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MOV-14D152K.

IHS

Datasheet6 pages5 years ago

JRH Electronics

element14 APAC

_legacy Avnet

Newark

Inventory History

3 month trend:
-32.69%

CAD Models

Download Bourns MOV-14D152K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERZ-E11A112
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / DIA11,D TYPE,1100V,BULK,ST
PanasonicERZ-E11A102
1KV 5KA 1 900V 1.1KV 825V 625V 280J 220pF@1kHz Plugins Through hole mounting 14mm*9.5mm*18mm
PanasonicERZ-E11A911
910V 5KA 1 819V 1.001KV 745V 550V 255J 240pF@1kHz Plugins Through hole mounting 9mm*9mm*18mm

Descriptions

Descriptions of Bourns MOV-14D152K provided by its distributors.

1.2KV 4.5KA 1 1.08KV 1.32KV 990V 750V 337J 150pF@1kHz Through hole mounting 22mm(height)
2475V 0.6W 180pF@1kHz 329J 1200V 940V 1350V 4500A Radial Leaded Varistors ROHS
Var MOV 750VAC/990VDC 4500A 1500V Thru-Hole Radial Bulk
14Mm Radial Disc Mov |Bourns, Inc. MOV-14D152K
TVS Varistor, 940 VAC, 1.2 kV, MOV-14DxxxK, 2.475 kV, Disc, Radial Leaded, 16.5 mm, Metal Oxide Varistor (MOV)
2.475kV 990V 750V 1.2kV Plugin Varistors ROHS
VARISTOR, METAL OXIDE, 1500V, 14MM, 10%
VARISTOR 1.2KV 4.5KA DISC 14MM
Varistor, 329J, Through Hole Mount
VARISTOR, METAL OXIDE, 1500V, 14MM, 10%; Series:MOV-14D; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:4.5kA; Varistor Case:Disc 14mm; Clamping Voltage Vc Max:1.98kV; Voltage Rating V DC:38V; Voltage Rating V AC:750V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOV14D152K