EPCOS B72214S0300K101

Epcos Standard Series Metal Oxide Varistor 4.95nF 10A; Clamping 30V; Varistor 47V
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72214S0300K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Ciiva

Newark

element14 APAC

TME

Inventory History

3 month trend:
-27.56%

CAD Models

Download EPCOS B72214S0300K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Varistor, Metal Oxide, 47V, 14Mm, 10% Rohs Compliant: Yes |Bourns, Inc. MOV-14D470KTR
LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
LittelfuseV56ZT8P
ZT Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor
PanasonicERZVGAD560
Panasonic ERZVGAD560 - Varistors (ZNR Surge Absorber)
PanasonicERZ-V10D470
V Series 38 VDC 30 V RMS 47 V 1 kA Through Hole Transient/Surge Absorber

Descriptions

Descriptions of EPCOS B72214S0300K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 4.95nF 10A; Clamping 30V; Varistor 47V
VARISTOR, 9.0J, 30VAC; Voltage Rating VAC: 30V; Voltage Rating V DC: 38V; Product Range: B722 Series; Clamping Voltage Vc Max: 93V; Varistor Case Style: Radial Leaded; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curr
Diameter mm = 14 / Voltage Rating - DC V = 38 / Voltage Rating - AC V = 30 / Width mm = 15.5 / Length mm = 43.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN