Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V120ZS05P

ZS Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Lead Varistor
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZS05P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

HQonline

Future Electronics

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.161
$ 0.188
$ 0.188
Stock
79,991
32,236
32,236
Authorized Distributors
6
6
6
Clamping Voltage
205 V
205 V
205 V
Max Surge Current
400 A
400 A
400 A
Energy
3 J
1.8 J
1.8 J
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
102 V
102 V
102 V
Capacitance
140 pF
70 pF
70 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

LittelfuseV120ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
150V 400A 1 135V 165V 125V 95V 3.4J 185pF@1kHz Through hole mounting 8.5mm(height)
LittelfuseV120ZT05P
ZA Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Metal Oxide Varistor
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 5 mm
LittelfuseV150ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Littelfuse V120ZS05P provided by its distributors.

ZS Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Lead Varistor
VARISTOR 120V 400A DISC 5MM / 120 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Metal Oxide Varistor, 102V 205V Rad; |Littelfuse V120ZS05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN