Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72205S750K101

TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S750K101.

IHS

Datasheet46 pages14 years ago

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-1.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

VARISTOR 100V 400A DISC 5MM / 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
RESISTOR, VOLTAGE DEPENDENT, 65V, 1.8J, THROUGH HOLE MOUNT, RADIAL LEADED
82V 400A 1 73.8V 902V 65V 50V 1.8J 300pF@1kHz Plugins Through hole mounting 8.5mm(height)
10Mm Radial Disc Mov /Tape & Reel - 14"; |Bourns, Inc. MOV-10D680KTR

Descriptions

Descriptions of TDK B72205S750K101 provided by its distributors.

TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 5 mm
B722 Series 100 V 75 Vrms 200 V Clamp 400 A 210 pF StandarD Leaded Varistor
100V 400A 85V 60V Through hole mounting 8.5mm(Length)*8.5mm(height)
Var MOV 60VAC/85VDC 400A 100V Radial Bulk
Varistor, 2.5J, Through Hole Mount
VAR MOV 75VAC/100VDC 400A 120V RADIAL
VARISTOR, 2.5J 75VAC; Series:StandarD; Varistor Type:Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs:400A; Varistor Case:5mm DISC; Clamping Voltage Vc Max:200V; Peak Energy (10/1000uS):2.5J; Voltage Rating VDC:100V; Voltage Rating VAC:75V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Approval Category:UL, CSA; Body Diameter:7mm; External Length / Height:9.5mm; Lead Length:30mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:400A; Transient Energy:2.5J; Varistor Voltage:120V; Varistor Voltage @ 1mA:120V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S750-K101
  • B72205S 750K101
  • S05K 75
  • S05K75