Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V120ZT05P

ZA Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Metal Oxide Varistor
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V120ZT05P.

IHS

Datasheet14 pages7 years ago

Future Electronics

Sager Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 0.163
$ 0.161
$ 0.161
Stock
33,723
56,248
56,248
Authorized Distributors
6
6
6
Clamping Voltage
205 V
205 V
205 V
Max Surge Current
400 A
400 A
400 A
Energy
3 J
3 J
3 J
Voltage Rating (AC)
75 V
75 V
75 V
Voltage Rating (DC)
102 V
102 V
102 V
Capacitance
140 pF
140 pF
140 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV120ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100A, disc 5mm, RoHS
LittelfuseV120ZS05P
ZS Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Lead Varistor
CU Series 85 V 60 Vrms 165 V Clamp 400 A 250 pF SMT Ceramic Disk Varistor
150V 400A 1 135V 165V 125V 95V 3.4J 185pF@1kHz Through hole mounting 8.5mm(height)
TVS Varistor, 95 VAC, 125 VDC, StandarD B722, 250 V, Disc, Radial Leaded, 5 mm
VARISTOR 100V 400A DISC 5MM / 100 V 400 A Varistor 1 Circuit Through Hole Disc 5mm

Descriptions

Descriptions of Littelfuse V120ZT05P provided by its distributors.

ZA Series 102 VDC 75 V RMS 205 V Clamp 400 A 140 pF Radial Metal Oxide Varistor
Metal Oxide Varistor, 102V 205V Rad; |Littelfuse V120ZT05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 400A, 75V, 140pF
Var MOV 75VAC/102VDC 400A 132V Thru-Hole Radial T/R
Radial Varistor 5MM Rohs / Lead Free
Varistor, 3J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN