EPCOS B72210S0600K101

Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0600K101.

IHS

Datasheet47 pages8 years ago

Newark

Ciiva

Verical

Inventory History

3 month trend:
-29.68%

CAD Models

Download EPCOS B72210S0600K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

B722 Series 85 V 60 Vrms 165 V Clamp 2500 A 870 pF StandarD Leaded Varistor
LittelfuseV100ZA4P
ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
LittelfuseV100ZT4P
ZT Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
LittelfuseV100ZS4P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
VARISTOR 120V 2.5KA DISC 10MM / 120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
PanasonicERZ-V07D121
V Series 100 VDC 75 V RMS 120 V 1.75 kA Through Hole Transient/Surge Absorber

Descriptions

Descriptions of EPCOS B72210S0600K101 provided by its distributors.

Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
Var MOV 60VAC/85VDC 2500A 100V Thru-Hole Radial Bulk
100V 2.5KA 1 90V 110V 85V 60V 10J 870pF@1kHz 14.5mm*4mm*14.5mm
Leaded Disk Varistors, Max. Operating Voltage [AC]=60Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
VARISTOR, NONLINEAR RESISTOR , Vrms=60V, DISC SIZE=1
85V 60V 100V Plugin,P=7.5mm Varistors ROHS
Varistor, 10J, Through Hole Mount
压敏变阻器, 金属氧化物, 165V, DISC 12MM;
EPCOS B72210S0600K101 酸化金属バリスタ
Varistor, Metal Oxide, 165V, Disc 12Mm; Voltage Rating Vac:60V; Voltage Rating V Dc:85V; Product Range:B722 Standard Series; Clamping Voltage Vc Max:165V; Varistor Case Style:Disc 12Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Rohs Compliant: Yes |EPCOS (TDK) B72210S0600K101
Diameter mm = 10 / Voltage Rating - DC V = 85 / Voltage Rating - AC V = 60 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN