Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V100ZS4P

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
$ 0.211
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZS4P.

IHS

Datasheet14 pages7 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.211
$ 0.191
$ 0.191
Stock
60,215
139,157
139,157
Authorized Distributors
6
6
6
Clamping Voltage
165 V
165 V
165 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
10 J
8.9 J
8.9 J
Voltage Rating (AC)
60 V
60 V
60 V
Voltage Rating (DC)
81 V
81 V
81 V
Capacitance
900 pF
900 pF
900 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 10 mm
Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
LittelfuseV100ZA4P
ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
LittelfuseV100ZT4P
ZT Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
120V 2.5KA 1 108V 132V 100V 75V 12J 720pF@1kHz Through hole mounting 14.5mm*4.2mm*4.2mm
LittelfuseV120ZA4P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 10mm, RoHS

Descriptions

Descriptions of Littelfuse V100ZS4P provided by its distributors.

ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR Varistor, 10J, Through Hole Mount
Radial Varistor 10Mm Rohs/Lead Free/ T; |Littelfuse V100ZS4P
ZS Series 81 VDC 60 V RMS 165 V Clamp 2.5 kA 1200 pF Radial Lead Varistor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN