Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V100ZA4P

ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V100ZA4P.

Farnell

Datasheet14 pages7 years ago
Datasheet14 pages10 years ago
Datasheet13 pages17 years ago

element14

HQonline

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.191
$ 0.211
$ 0.211
Stock
115,680
49,376
49,376
Authorized Distributors
6
6
6
Clamping Voltage
165 V
165 V
165 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
8.9 J
10 J
10 J
Voltage Rating (AC)
60 V
60 V
60 V
Voltage Rating (DC)
81 V
81 V
81 V
Capacitance
900 pF
900 pF
900 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 10 mm
Epcos Standard Series Metal Oxide Varistor 870pF 25A; Clamping 165V; Varistor 100V
LittelfuseV100ZT4P
ZT Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
LittelfuseV100ZS4P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 2500A, disc 10mm, RoHS
120V 2.5KA 1 108V 132V 100V 75V 12J 720pF@1kHz Through hole mounting 14.5mm*4.2mm*4.2mm
LittelfuseV120ZA4P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 10mm, RoHS

Descriptions

Descriptions of Littelfuse V100ZA4P provided by its distributors.

ZA Series 81 VDC 60 V RMS 165 V Clamp 2500 A 900 pF Radial Lead Varistor
Varistor Products - Low to Medum Voltage, Radial Lead | VARISTOR 100V 2.5KA DISC 10MM
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 100V, 750A, disc 10mm, RoHS
Littelfuse SCT
VARISTOR, RADIAL, 100V; Voltage Rating VAC: 60V; Voltage Rating V DC: 81V; Product Range: -; Clamping Voltage Vc Max: 165V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8/20µs
METAL OXIDE VARISTOR 60VAC; Series:ZA; Peak Energy (10/1000uS):10J; Voltage Rating VDC:81V; Voltage Rating VAC:60V; Operating Temperature Range:-55°C to +85°C; SVHC:No SVHC (15-Dec-2010); Capacitance:900pF; Clamping Voltage:165V; Clamping Voltage @ 8/20µs Max:165V; Package / Case:Disc; Peak Pulse Current IPP @ 8/20µs:2500A; Suppressor Type:Transient Voltage; Surge Current:2.5kA; Termination Type:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V100ZA4P.
  • V100ZA4P..