Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

EPCOS B72210S0750K101

120V 2.5KA 1 108V 132V 100V 75V 12J 720pF@1kHz Through hole mounting 14.5mm*4.2mm*4.2mm
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72210S0750K101.

Burklin Elektronik

Datasheet47 pages8 years ago

Newark

Ciiva

TME

Farnell

Inventory History

3 month trend:
+44.10%

CAD Models

Download EPCOS B72210S0750K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseV120ZA4P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 1000A, disc 10mm, RoHS
LittelfuseV150ZA4P
ZA Series 127 VDC 95 V RMS 250 V Clamp 2500 A 600 pF Radial Lead Varistor
PanasonicERZ-V07D121
V Series 100 VDC 75 V RMS 120 V 1.75 kA Through Hole Transient/Surge Absorber
PanasonicERZ-V07D151
ZNR SERIES METAL OXIDE VARISTOR 500PF 10A, CLAMPING 250V, VARISTOR 150V
PanasonicERZ-VA7D151
150V 1.75KA 135V~165V 165V 125V 95V 13J Through hole mounting 4.8mm*4.8mm*11.5mm
TVS Varistor, 60 VAC, 85 VDC, StandarD B722, 165 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of EPCOS B72210S0750K101 provided by its distributors.

120V 2.5KA 1 108V 132V 100V 75V 12J 720pF@1kHz Through hole mounting 14.5mm*4.2mm*4.2mm
VARISTOR 120V 2.5KA DISC 10MM / 120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
TVS Varistor, 75 VAC, 100 VDC, StandarD B722, 200 V, Disc, Radial Leaded, 10 mm
Epcos B72210S0750K101 75V 12J 10mm Standard series Metal Oxide Leaded Varistor
Leaded Disk Varistors, Max. Operating Voltage [AC]=75Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
Var MOV 75VAC/100VDC 2500A 120V Thru-Hole Radial Bulk
Varistor, 12.0J, 75Vac; |Tdk B72210S0750K101
Varistor, 12J, Through Hole Mount
VARISTOR, 12.0J, 75VAC; Voltage Rating VAC: 75V; Voltage Rating V DC: 100V; Product Range: B722 Series; Clamping Voltage Vc Max: 200V; Varistor Case Style: Disc 10mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre
Diameter mm = 10 / Voltage Rating - DC V = 100 / Voltage Rating - AC V = 75 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.2 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN