Descriptions of EPCOS B72210S0131K101 provided by its distributors.
VARISTOR, 19.0J, 130VAC; Series:B722; Varistor Type:Metal Oxide Varistor (MOV);
Epcos B72210S0131K101 130V 19J 10mm Standard series Metal Oxide Leaded Varistor
Var Metal Oxide 130VAC 170VDC 2500A 205V Thru-Hole Bulk
BULK 2 Radial Through Hole VARISTOR TVS Varistor 340V 25A 10mm 10%
205V 2.5KA 1 184.5V 2.255KV 170V 130V 19J 500pF@1kHz 39.5mm*4.2mm
Varistor, radial, VV 205 V, 2500 A, 170 V (DC), 130 V (AC), ±10 %, 0.4 VA (AC), 19 J, B72210S0131K101
Leaded Disk Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20μs,1time)=2500A
SIOV Metal Oxide Varistor; 130Vrms; 0.4W
170V 130V 205V Plugin,P=10mm Varistors ROHS
Varistor, 19J, Through Hole Mount
EPCOS B72210S0131K101 酸化金属バリスタ
Diameter mm = 10 / Voltage Rating - DC V = 170 / Voltage Rating - AC V = 130 / Width mm = 12 / Length mm = 39.5 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Height mm = 4.2 / Storage Temperature Max. °C = 125 / Storage Temperature Min. °C = -40
VARISTOR, 19.0J, 130VAC; Series:B722; Clamping Voltage Vc Max:340V; Peak Energy (10/1000uS):19J; Voltage Rating VDC:170V; Voltage Rating VAC:130V; Operating Temperature Range:-40°C to +85°C; Approval Bodies:UL, CECC, CSA; Body Diameter:12.5mm; Capacitance:400pF; Clamping Voltage:340V; Clamping Voltage @ 8/20µs Max:340V; External Depth:0.8mm; External Length / Height:15mm; Lead Length:30mm; Lead Spacing:7.5mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:2500A; Suppressor Type:Varistor; Surge Current:2.5kA; Transient Energy:19J; Varistor Voltage:205V; Varistor Voltage @ 1mA:205V; Varistor Voltage @ 1mA:184.5V; Varistor Voltage @ 1mA Max:225.5V; Varistor Voltage Tolerance +:10%