Littelfuse V140LS5P

LS Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
$ 0.217
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V140LS5P.

IHS

Datasheet13 pages6 years ago

Sager Electronics

Future Electronics

Fuses Unlimited

Newark

Alternate Parts

Price @ 1000
$ 0.217
$ 0.214
$ 0.214
Stock
40,583
68,806
68,806
Authorized Distributors
6
6
6
Clamping Voltage
360 V
360 V
360 V
Max Surge Current
2.5 kA
2.5 kA
2.5 kA
Energy
22 J
22 J
22 J
Voltage Rating (AC)
140 V
140 V
140 V
Voltage Rating (DC)
180 V
180 V
180 V
Capacitance
400 pF
400 pF
400 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV140LA5P
LA Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
LittelfuseV140LT5P
LT Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
220V 2.5KA 1 198V 242V 180V 140V 22J 470pF@1kHz Through hole mounting 14.5mm*4.3mm*14.5mm
LittelfuseV150LA5P
LA Series 200 VDC 150 V RMS 395 V Clamp 2500 A 360 pF Radial Lead Varistor
SIOV METAL OXIDE VARISTOR Varistor, 200V, 24J, Through Hole Mount
TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 10 mm

Descriptions

Descriptions of Littelfuse V140LS5P provided by its distributors.

LS Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor
METAL-OXIDE VARISTOR Varistor, 180V, 22J, Through Hole Mount
Metal Oxide Varistor, 180V 360V Rad; |Littelfuse V140LS5P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN