EPCOS B72207S0131K101

Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B72207S0131K101.

IHS

Datasheet47 pages8 years ago

Newark

Future Electronics

Ciiva

Farnell

Inventory History

3 month trend:
-22.47%

CAD Models

Download EPCOS B72207S0131K101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV140LS2P
LS Series 180 VDC 140 V RMS 360 V Clamp 1200 A 160 pF Radial Lead Varistor
LittelfuseV130LA2P
LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
LittelfuseV130LT2P
LT Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED
Varistor, radial, VV 150 V, 1200 A, 125 V (DC), 95 V (AC), ±10 %, 0.25 VA (AC), 7.6 J

Descriptions

Descriptions of EPCOS B72207S0131K101 provided by its distributors.

Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor
205V 1.2KA 1 184.5V 2.255KV 170V 130V 9.5J 245pF@1kHz 9mm*3.6mm*11mm
BULK 2 Radial Through Hole VARISTOR TVS Varistor 340V 10A 7mm 10%
Var MOV 130VAC/170VDC 1200A 205V Thru-Hole Radial Bulk
OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N
Leaded Disk Varistors, Max. Operating Voltage [AC]=130Vrms, Max. Surge Current Imax(8/20μs,1time)=1200A
170V 130V 205V Plugin,P=7.5mm Varistors ROHS
Varistor, 9.5J, Through Hole Mount
Varistor, 9.5J, 130Vac; Voltage Rating Vac:130V; Voltage Rating V Dc:170V; Product Range:B722 Series; Clamping Voltage Vc Max:340V; Varistor Case Style:Disc 7Mm; Varistor Type:Metal Oxide Varistor (Mov); Peak Surge Current @ Rohs Compliant: Yes |EPCOS (TDK) B72207S0131K101

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN