Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72207S131K101

Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor
$ 0.117
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S131K101.

IHS

Datasheet46 pages14 years ago

Farnell

Future Electronics

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-0.63%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
LittelfuseV140LS2P
LS Series 180 VDC 140 V RMS 360 V Clamp 1200 A 160 pF Radial Lead Varistor
LittelfuseV130LA1P
LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
LittelfuseV130LT1P
Tvs Varistor, 130V, 175V, La Series; |Littelfuse V130LT1P
Varistor, radial, VV 150 V, 1200 A, 125 V (DC), 95 V (AC), ±10 %, 0.25 VA (AC), 7.6 J
180V 1.2KA 1 162V 198V 150V 115V 8.4J 280pF@1kHz Through hole mounting 11mm(height)

Descriptions

Descriptions of TDK B72207S131K101 provided by its distributors.

Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor
TVS Varistor, 130 VAC, 170 VDC, StandarD B722, 340 V, Disc, Radial Leaded, 7 mm
B722 Series 170 V 130 Vrms 340 V Clamp 1200 A 200 pF StandarD Leaded Varistor
Var MOV 130VAC/170VDC 1200A 205V Thru-Hole Radial Bulk
SIOV METAL OXIDE VARISTOR Varistor, 170V, 9.5J, Through Hole Mount
Varistor, 130 Vrms @ +85 C, 170 VDC @ +85 C, 1200 A (Max.) @ +85 C, Leaded | EPCOS B72207S131K101
Disk-shaped Metal Oxide Varistors 170 V
METAL OXIDE VARISTOR, 170V 340V RAD
VARISTOR 184.5V 1.2KA DISC 7MM
VARISTOR, 9.5J, 130VAC; Series:B722; Voltage Rating, AC:130V; Suppressor Type:Varistor; Voltage Rating, DC:170V; Peak Pulse Current IPP @ 8/20µs:1200A; Voltage, Clamping 8/20µs Max:340V; Max Transient Energy 10/1000µs:9.5J; Capacitance:200pF; Case Style:Radial; Approval Category:UL, CSA; Body Diameter:9mm; External Length / Height:11.5mm; Lead Length:30mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Tolerance, Varistor Voltage +:10%; Transient Energy:9.5J; Voltage, Clamping Max:340V; Voltage, Varistor:205V; Voltage, Varistor at 1mA:205V; Voltage, Varistor at 1mA Max:225.5V; Voltage, Varistor at 1mA Min:184.5V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S 131-K101
  • B72207-S131-K101
  • B72207S 131K101
  • B72207S131K101.
  • S07K130