Littelfuse V130LA2P

LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V130LA2P.

Newark

Datasheet13 pages6 years ago

element14

HQonline

Farnell

element14 APAC

Inventory History

3 month trend:
+171%

CAD Models

Download Littelfuse V130LA2P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.132
$ 0.151
Stock
598,561
189,330
Authorized Distributors
6
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
-
Radial
Termination
Radial
Radial
Number of Turns
-
-
Tolerance
-
-
Power Rating
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
LittelfuseV130LT2P
LT Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
LittelfuseV130LS2P
LS Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
RESISTOR, VOLTAGE DEPENDENT, 200V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED
LittelfuseV130LA1P
LA Series 175 VDC 130 V RMS 390 V Clamp 1200 A 180 pF Radial Lead Varistor
PanasonicERZ-E05A221
220V 1.2KA 1 198V 242V 180V 140V 14J 190pF@1kHz Plugins Through hole mounting 30mm*4.5mm*10mm

Descriptions

Descriptions of Littelfuse V130LA2P provided by its distributors.

LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
Varistor Products - Line Voltage Operation, Radial Lead | VARISTOR 205V 1.2KA DISC 7MM
VARISTOR, CIRCUIT PROTECTION;130VAC;340V;1200A;METAL OXIDE;180PF;RADIAL;85DEGC
Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial Bulk
Radial Varistor, 175V DC, 130V AC, 11J, 10A, Through Hole
340V 184.5V~225.5V 1.2kA Radial Leaded Varistors ROHS
205V 1.2KA 1 184.5V 2.255KV 175V 130V 11J 180pF@1MHz Plugins Through hole mounting 32mm(Length)*5.6mm(height)
Radial Varistor 7MM Rohs / Lead Free
VARISTOR 130V 11J 7MM RADIAL ZA RoHS
Varistor, 11J, Through Hole Mount
VARISTOR, 11.0J, 130VAC; Voltage Rating VAC: 130V; Voltage Rating V DC: 175V; Product Range: LA Series; Clamping Voltage Vc Max: 340V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN