TDK B72207S151K101

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
$ 0.063
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S151K101.

IHS

Datasheet46 pages14 years ago

_legacy Avnet

Newark

Future Electronics

TME

Inventory History

3 month trend:
-94.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
TVS Varistor, 175 VAC, 225 VDC, StandarD B722, 455 V, Disc, Radial Leaded, 7 mm
LittelfuseV150LA2P
LA Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV150LS2P
LS Series 200 VDC 150 V RMS 395 V Clamp 1200 A 150 pF Radial Lead Varistor
LittelfuseV130LA2P
LA Series 175 VDC 130 V RMS 340 V Clamp 1200 A 180 pF Radial Lead Varistor
340V 0.25W 13J 300pF@1kHz 170V 130V 185V 1200A Radial Leaded Varistors ROHS

Descriptions

Descriptions of TDK B72207S151K101 provided by its distributors.

TVS Varistor, 150 VAC, 200 VDC, StandarD B722, 395 V, Disc, Radial Leaded, 7 mm
B722 Series 200 V 150 Vrms 395 V Clamp 1200 A 210 pF StandarD Leaded Varistor
Var MOV 150VAC/200VDC 1200A 240V Thru-Hole Radial Bulk
Varistor, 200V, 11J, Through Hole Mount
Varistor Temperature range: -40 ... 85 °C Code: S07K150 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 200 V Energy: 11 J Surge current: 1.2 kA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S 151-K101
  • B72207-S151-K101
  • B72207S 151K101
  • B72207S-151K101
  • S07K150