EPCOS B59008C0080A040

Bulk 570OHMS AT 80DEG CEL THROUGH HOLE MOUNT Active PTC Thermistor 30V 90C~160C 250Ohm
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B59008C0080A040.

Burklin Elektronik

Datasheet0 pages0 years ago

Newark

Ciiva

Inventory History

3 month trend:
-18.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
NTC-Resistor wired up [BC Components] NTCLE100E3102JB0 NTC-Resistor wired up
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
PTC Thermistors for Overcurrent Protection, Max. operating voltage=30V, Rated resistance=0.8Ω
82 Ohm 20% Tolerance Radial Through Hole PTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive

Descriptions

Descriptions of EPCOS B59008C0080A040 provided by its distributors.

Bulk 570OHMS AT 80DEG CEL THROUGH HOLE MOUNT Active PTC Thermistor 30V 90C~160C 250Ohm
THERMISTOR PTC 250 OHM RADIAL / PTC Thermistor 250 Ohms Radial
PTC Limit Temperature Sensors (Sensor), Sensing Temperature (Nom)=80°C, Rated resistance (Max)=250Ω
PTC Thermistor, 250ohm, Through Hole Mount
PTC THERMISTOR C 8-A 80-A 40 NAT 80 GRAD C
250惟 Plugin PTC Thermistors ROHS
Thermistor Type = PTC / Voltage Rating Max. V = 30 / Resistance @ 25 °C Ohm = 250 / Width mm = 3 / Length mm = 25 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 3
Ptc Thermistor, 250R, Tht; Zero Power Resistance At 25°C:250Ohm; Thermistor Mounting:Through Hole; Product Range:B59008 Series; Operating Voltage Max:30Vdc; Applications:Limit Temperature Monitoring; Operating Temperature Min:90°C; Rohs Compliant: Yes |EPCOS (TDK) B59008C0080A040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN