EPCOS B57863S0103F040

Bulk 2 CHASSIS MOUNT NTC THERMISTOR NTC Thermistor 155C 3988K 0.06W 1%
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57863S0103F040.

IHS

Datasheet18 pages13 years ago

Newark

Ciiva

Factory Futures

Inventory History

3 month trend:
+133%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.98
$ 1.853
Stock
304,966
122,197
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Tolerance
1 %
1 %
Power Rating
60 mW
60 mW
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NTC-Resistor wired up [BC Components] NTCLE100E3103JB0 NTC-Resistor wired up
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
TE ConnectivityGA10K4A1A
NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3694K, Bead, Radial Leaded, Through Hole

Descriptions

Descriptions of EPCOS B57863S0103F040 provided by its distributors.

Bulk 2 CHASSIS MOUNT NTC THERMISTOR NTC Thermistor 155C 3988K 0.06W 1%
Thermistor NTC 10K Ohm 2-Pin Wire 3988K >= -3.5 Bulk Automotive AEC-Q200
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor Type = NTC / Resistance @ 25 °C kOhm = 10 / Width mm = 2.41 / B25/100 K = 3988 / Length mm = 50 / Storage Temperature Max. °C = 45 / Storage Temperature Min. °C = -25 / Disk Diameter mm = 2.41
Ntc Thermistor, Aec-Q200, 10K, Th; Thermistor Type:Bead; Resistance (25°C):10Kohm; Product Range:B57863S Series; B-Constant:3988K; B-Constant Tolerance:-; Probe Material:-; Lead Length:43.5Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes |EPCOS (TDK) B57863S0103F040

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN