TE Connectivity GA10K4A1A

NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3694K, Bead, Radial Leaded, Through Hole
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity GA10K4A1A.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Component Distributors Inc.

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
+1.29%

CAD Models

Download TE Connectivity GA10K4A1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2025-09-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Thermistor, Ntc, 10 Kohm, Ntcle Series; |Vishay NTCLE100E3103JB0.
Thermistor, NTC, 10 kohm, NTCS Series, 3984 K, Through Hole, Wire Leaded
NTCLE100 Series NTC 10 kOhm ±2 % Radial Leaded Standard Precision Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin Radial 4300K >= -3.5 Bulk Automotive
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm
Epcos 10kOhms 60mW Measurement NTC Thermistor; 15s; 2.41 (Dia.) x 6.5mm

Descriptions

Descriptions of TE Connectivity GA10K4A1A provided by its distributors.

NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3694K, Bead, Radial Leaded, Through Hole
Thermistor, Ntc, 10K, Radial; |Te Connectivity GA10K4A1A
DISCRETE 10K OHMS,+/-0.1C FROM 0C TO 70C NTC Sensor Type: Epoxy Coated NTC Thermistor Lead Wire Length: 76 mm Lead Wire Length: 2.992 in Resistance (at 25°C): 10 kΩ Resistance Tolerance (at 25°C): ± .25 % Epoxy Coated NTC Thermistor 76 mm | Standard Epoxy Ntc Thermistor | Part Number: GA10K4A1A | Internal Number: GA10K4A1A | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty