EPCOS B57371V2103J060

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K T/R
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B57371V2103J060.

Burklin Elektronik

Datasheet28 pages7 years ago

EPCOS

Newark

Farnell

TDK

Inventory History

3 month trend:
-3.01%

CAD Models

Download EPCOS B57371V2103J060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.096
Stock
2,281,607
156,976
Authorized Distributors
5
4
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Termination
SMD/SMT
SMD/SMT
Number of Turns
-
-
Tolerance
5 %
5 %
Power Rating
180 mW
180 mW
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-06-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 Cardboard T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±3%
PanasonicERT-J1VR103J
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J1VG103JA
NTC Thermistor, 10kohm, 3435K, 0603 [1608 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series
PanasonicERT-J1VG103GA
ERT-J Series 10 kOhm 3380 K ±2% SMT 0603 NTC Thermistor

Descriptions

Descriptions of EPCOS B57371V2103J060 provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K T/R
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
THERMISTOR, 10K, 5%, NTC, 0603; Zero Power Resistance at 25°C: 10kohm; Product Range: B57371V2 Series; Thermistor Mounting: SMD; Beta Value (K): 4480K; Thermistor Case Style: 0603 [1608 Metric]; Thermistor Terminals: -; Operat

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57371-V2103-J060