What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B57330V2103J260

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 Cardboard T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57330V2103J260.

TME

Datasheet28 pages7 years ago

TDK

Newark

Future Electronics

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4000K >= -3.5 T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±3%
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4455K T/R
PanasonicERT-J1VG103JA
NTC Thermistor, 10kohm, 3435K, 0603 [1608 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3934K Paper T/R

Descriptions

Descriptions of TDK B57330V2103J260 provided by its distributors.

Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 Cardboard T/R
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±1%
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 10K, Smd; Thermistor Type:Chip; Resistance (25°C):10Kohm; Product Range:B57Xxxv2 Series; B-Constant:3435K; B-Constant Tolerance:± 1%; Probe Material:-; Lead Length:-; Operating Temperature Min:-55°C; Qualification:- Rohs Compliant: Yes |EPCOS (TDK) B57330V2103J260

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos