TDK B57332V5103J360

Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±3%
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57332V5103J360.

TME

Datasheet29 pages7 years ago

TDK

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-06-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3435K >= -3.5 Cardboard T/R
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4000K >= -3.5 T/R
PanasonicERT-J1VR103J
Thermistor NTC 10K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
PanasonicERT-J1VG103JA
NTC Thermistor, 10kohm, 3435K, 0603 [1608 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series
Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K Paper T/R

Descriptions

Descriptions of TDK B57332V5103J360 provided by its distributors.

Chip NTC Thermistors (Sensor), Resistance (at 25°C)=10kΩ, Resistance Tolerance (at 25°C)=±3%
Thermistor, NTC, 10 kohm, B57332V5 Series, 3455 K, SMD, 0603 [1608 Metric]
Sensors and Sensor Systems from EPCOS include Temperature Measurement Sensors, Level Sensors, Limit Temperature Sensors, Motor Protection Sensors and Pressure Sensors.
Thermistor, Ntc, 10Kohm, 5%, 0603; Zero Power Resistance At 25°C:10Kohm; Product Range:B57332V5 Series; Thermistor Mounting:Smd; Beta Value (K):3455K; Thermistor Case Style:0603 [1608 Metric]; Thermistor Terminals:-; Operating Rohs Compliant: Yes |EPCOS (TDK) B57332V5103J360

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos